1879353-1

Heilind Number:AMP1879353-1
Manufacturer:TE Connectivity
Manufacturer Number:1879353-1
ECAD Model:
3D Model

Description:

RR02 5% 4K3 AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879353-1
Mount Type:Axial Leaded
Power Rating:2 W
Termination Type:Tinned Copper Leads
Resistance:4.3 KΩ
Rated Voltage:500 V
Dimensions:9 x 3.5 mm
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Film
SKU:AMP1879353-1

Detailed Description

Enhance your electronic projects with the RR02 5% 4K3 AMMO Through Hole Resistor. With a power rating of 2W and a resistance of 4.3 KΩ, this axial leaded resistor is built for durability and reliability. Its metal film element and ±300 ppm/°C temperature coefficient ensure stable performance even in demanding conditions. Measuring 9 x 3.5mm, it's compact yet powerful, suitable for a wide range of applications. With tinned copper leads for easy installation, this resistor is a must-have for any electronics enthusiast or professional. Upgrade your circuits with this high-quality component that meets RoHS compliance standards.