1879353-2

Heilind Number:AMP1879353-2
Manufacturer:TE Connectivity
Manufacturer Number:1879353-2
ECAD Model:
3D Model

Description:

RR02 5% 4K7 AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879353-2
Mount Type:Axial Leaded
Power Rating:2 W
Termination Type:Tinned Copper Leads
Resistance:4.7 KΩ
Rated Voltage:500 V
Dimensions:9 x 3.5 mm
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Film
SKU:AMP1879353-2

Detailed Description

Enhance your electronic circuitry with our RR02 5% 4K7 AMMO resistor. This axial leaded component boasts a robust power rating of 2W and a resistance value of 4.7KΩ, making it ideal for various applications. With tinned copper leads for secure termination, it ensures reliable performance even at a rated voltage of 500V. The compact dimensions of 9 x 3.5mm, along with its metal film element and 5% tolerance, guarantee precision in signal processing. Featuring a temperature coefficient of ±300 ppm/°C and RoHS compliance, this resistor is both efficient and environmentally friendly. Upgrade your through-hole resistor collection with this high-quality component.