1879353-5

Heilind Number:AMP1879353-5
Manufacturer:TE Connectivity
Manufacturer Number:1879353-5
ECAD Model:
3D Model

Description:

RR02 5% 6K2 AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879353-5
Mount Type:Axial Leaded
Power Rating:2 W
Termination Type:Tinned Copper Leads
Resistance:6.2 KΩ
Rated Voltage:500 V
Dimensions:9 x 3.5 mm
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Film
SKU:AMP1879353-5

Detailed Description

Upgrade your electronic components with the RR02 5% 6K2 AMMO, a high-quality axial leaded resistor designed for superior performance. With a power rating of 2W and a resistance of 6.2 KΩ, this resistor is suitable for a wide range of applications. Its tinned copper leads ensure secure and reliable connections, while its metal film construction guarantees durability. Operating at a rated voltage of 500V, this resistor offers stability and precision in circuitry. With a tolerance of 5% and a temperature coefficient of ±300 ppm/°C, it provides accurate and consistent resistance values. RoHS compliant and compact in size (9 x 3.5 mm), the RR02 is an essential component for through-hole resistor applications. Upgrade your electronics with the RR02 for reliable and efficient performance.