1879353-6

Heilind Number:AMP1879353-6
Manufacturer:TE Connectivity
Manufacturer Number:1879353-6
ECAD Model:
3D Model

Description:

RR02 5% 6K8 AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879353-6
Mount Type:Axial Leaded
Power Rating:2 W
Termination Type:Tinned Copper Leads
Resistance:6.8 KΩ
Rated Voltage:500 V
Dimensions:9 x 3.5 mm
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Film
SKU:AMP1879353-6

Detailed Description

Enhance your circuitry with the RR02 5% 6K8 AMMO Through Hole Resistor. This high-performance component boasts a power rating of 2W and a resistance of 6.8 KΩ, ensuring reliable operation in a variety of applications. With tinned copper leads for easy installation and a robust metal film element, it offers excellent durability and performance. Its compact 9x3.5mm size and axial leaded mount make it suitable for space-constrained projects. Operating at a rated voltage of 500V and with a tolerance of 5%, this resistor delivers precise and stable performance. Designed for quality and compliance, it features ±300 ppm/°C temperature coefficient and RoHS certification. Upgrade your electronic designs with the RR02 resistor for efficient and dependable operation.