1879353-7

Heilind Number:AMP1879353-7
Manufacturer:TE Connectivity
Manufacturer Number:1879353-7
ECAD Model:
3D Model

Description:

RR02 5% 7K5 AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879353-7
Mount Type:Axial Leaded
Power Rating:2 W
Termination Type:Tinned Copper Leads
Resistance:7.5 KΩ
Rated Voltage:500 V
Dimensions:9 x 3.5 mm
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Film
SKU:AMP1879353-7

Detailed Description

Enhance circuit performance with our RR02 5% 7K5 AMMO resistor. This axial-leaded component boasts a power rating of 2W and a resistance of 7.5 KΩ, making it suitable for a variety of applications. With tinned copper leads for easy installation, it offers reliable connectivity. The metal film element ensures precision and stability, with a tight tolerance of 5% and a low temperature coefficient of ±300 ppm/°C. Operating at a rated voltage of 500V, this resistor measures 9 x 3.5mm, making it compact yet efficient. Joining the ranks of our RoHS-compliant products, it aligns with environmental standards, making it a responsible choice for your projects. Ideal for use in through-hole configurations, it guarantees dependable performance in diverse electronic setups. Trust in the quality and versatility of our Through Hole Resistors.