1879353-9

Heilind Number:AMP1879353-9
Manufacturer:TE Connectivity
Manufacturer Number:1879353-9
ECAD Model:
3D Model

Description:

RR02 5% 9K1 AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879353-9
Mount Type:Axial Leaded
Power Rating:2 W
Termination Type:Tinned Copper Leads
Resistance:9.1 KΩ
Rated Voltage:500 V
Dimensions:9 x 3.5 mm
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Film
SKU:AMP1879353-9

Detailed Description

Introducing the RR02 5% Axial Leaded Through Hole Resistor, a reliable component for your electronic projects. With a power rating of 2W and a resistance of 9.1 KΩ, this resistor is capable of handling up to 500V. Its metal film element ensures durability and precision, while the ±300 ppm/°C temperature coefficient guarantees stable performance. Measuring 9 x 3.5mm, it is compact yet powerful, making it suitable for a wide range of applications. With tinned copper leads for easy installation, this resistor is a must-have for any electronics enthusiast. Please note, it is not RoHS compliant.