1879354-2

Heilind Number:AMP1879354-2
Manufacturer:TE Connectivity
Manufacturer Number:1879354-2
ECAD Model:
3D Model

Description:

RR03 5% R36 AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879354-2
Mount Type:Axial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads
Resistance:.36 Ω
Rated Voltage:750 V
Dimensions:15 x 5 mm
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Film
SKU:AMP1879354-2

Detailed Description

Elevate your circuitry with the RR03 5% R36 AMMO, a high-performance resistor designed for precision and reliability. With a power rating of 3W and a rated voltage of 750V, this axial leaded component ensures optimal performance in demanding applications. Constructed with tinned copper leads and a metal film element, it offers low resistance (.36 Ω) and a tight tolerance of 5%. The compact 15 x 5mm dimensions make it suitable for space-constrained designs, while the ±300 ppm/°C temperature coefficient guarantees stable operation across varying environmental conditions. RoHS compliant and featuring two terminations, this resistor is a versatile and essential component for your electronic projects. Upgrade your setup with the RR03 5% R36 AMMO for superior performance.