1879354-5

Heilind Number:AMP1879354-5
Manufacturer:TE Connectivity
Manufacturer Number:1879354-5
ECAD Model:
3D Model

Description:

RR03 5% R47 AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879354-5
Mount Type:Axial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads
Resistance:.47 Ω
Rated Voltage:750 V
Dimensions:15 x 5 mm
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Film
SKU:AMP1879354-5

Detailed Description

Enhance your circuitry with our RR03 5% R47 AMMO resistor, offering a power rating of 3 W for reliable performance. Its axial leaded design and tinned copper termination ensure easy installation and secure connectivity. With a resistance of .47 Ω and a rated voltage of 750 V, this resistor is ideal for a variety of applications. Crafted from high-quality metal film, it boasts a tolerance of 5% and a temperature coefficient of ±300 ppm/°C, guaranteeing precision and stability. RoHS compliant and compact in size (15 x 5 mm), it is a versatile and efficient choice for your electronic projects.