1879354-6

Heilind Number:AMP1879354-6
Manufacturer:TE Connectivity
Manufacturer Number:1879354-6
ECAD Model:
3D Model

Description:

RR03 5% R51 AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879354-6
Mount Type:Axial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads
Resistance:.51 Ω
Rated Voltage:750 V
Dimensions:15 x 5 mm
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Film
SKU:AMP1879354-6

Detailed Description

Introducing the RR03 5% R51 AMMO resistor, a high-quality component designed for reliable performance in various electronic applications. With a power rating of 3W and a rated voltage of 750V, this axial leaded resistor is perfect for demanding circuitry. The tinned copper leads ensure secure termination, while the precision metal film element offers a resistance of .51 Ω with a tolerance of 5%. Measuring 15 x 5mm, this resistor is compact yet powerful, suitable for space-constrained designs. Its temperature coefficient of ±300 ppm/°C and RoHS compliance make it a sustainable and dependable choice for your projects. Trust in the RR03 for exceptional stability and durability.