1879354-7

Heilind Number:AMP1879354-7
Manufacturer:TE Connectivity
Manufacturer Number:1879354-7
ECAD Model:
3D Model

Description:

RR03 5% R56 AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879354-7
Mount Type:Axial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads
Resistance:.56 Ω
Rated Voltage:750 V
Dimensions:15 x 5 mm
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Film
SKU:AMP1879354-7

Detailed Description

Enhance circuit performance with our RR03 5% R56 AMMO resistor, designed for reliable and efficient operation. This axial leaded resistor boasts a power rating of 3W and a resistance of .56Ω, making it suitable for a variety of applications. With a rated voltage of 750V and a temperature coefficient of ±300 ppm/°C, it ensures stable performance even in demanding environments. The tinned copper leads provide secure connections, while the compact 15 x 5mm dimensions make it easy to integrate into your setup. Made of high-quality metal film, this resistor offers precision and durability. Trust in its RoHS compliance for environmentally friendly usage. Perfect for use in various electronic devices, this resistor is a valuable component for any project.