1879354-9

Heilind Number:AMP1879354-9
Manufacturer:TE Connectivity
Manufacturer Number:1879354-9
ECAD Model:
3D Model

Description:

RR03 5% R68 AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879354-9
Mount Type:Axial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads
Resistance:.68 Ω
Rated Voltage:750 V
Dimensions:15 x 5 mm
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Film
SKU:AMP1879354-9

Detailed Description

Enhance your electronic circuitry with the RR03 5% R68 AMMO resistor. This high-quality component offers a power rating of 3W, ensuring reliable performance in demanding applications. With its axial leaded design and tinned copper termination, installation is a breeze. Boasting a resistance of 0.68 Ω and a rated voltage of 750V, this resistor is suitable for a wide range of projects. The compact 15 x 5mm dimensions make it easy to integrate into your PCB layout. Crafted from durable metal film, it provides excellent stability and precision. RoHS compliance ensures environmentally friendly manufacturing. Ideal for use in various electronic devices, this resistor is a versatile and dependable choice for engineers and hobbyists alike.