1879355-1

Heilind Number:AMP1879355-1
Manufacturer:TE Connectivity
Manufacturer Number:1879355-1
ECAD Model:
3D Model

Description:

RR03 5% 4K3 AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879355-1
Mount Type:Axial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads
Resistance:4.3 KΩ
Rated Voltage:750 V
Dimensions:15 x 5 mm
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Film
SKU:AMP1879355-1

Detailed Description

Enhance circuit performance with our RR03 5% 4K3 AMMO resistor. With a power rating of 3W and a tolerance of 5%, this axial leaded resistor guarantees precision and reliability in your applications. Featuring tinned copper leads for secure termination, it offers a resistance of 4.3 KΩ and can handle a rated voltage of 750V. Measuring 15 x 5mm, this metal film resistor is designed for through-hole mounting, ensuring easy installation. With a temperature coefficient of ±300 ppm/°C and compliance with RoHS regulations, it not only delivers stable performance but also meets environmental standards. Trust in its quality for your passive component needs.