1879355-2

Heilind Number:AMP1879355-2
Manufacturer:TE Connectivity
Manufacturer Number:1879355-2
ECAD Model:
3D Model

Description:

RR03 5% 4K7 AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879355-2
Mount Type:Axial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads
Resistance:4.7 KΩ
Rated Voltage:750 V
Dimensions:15 x 5 mm
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Film
SKU:AMP1879355-2

Detailed Description

Enhance your electronic circuits with the RR03 5% 4K7 AMMO resistor, an essential component for precision resistance in through-hole mounting applications. With a power rating of 3W and a rated voltage of 750V, this resistor guarantees reliable performance in demanding environments. Its compact 15 x 5mm dimensions make it suitable for space-constrained designs, while the axial leaded termination type ensures easy integration. Crafted with a metal film element, it offers a resistance of 4.7 KΩ with a tight tolerance of 5%. The tinned copper leads provide secure connections, and the ±300 ppm/°C temperature coefficient maintains stability across varying operating conditions. Compliant with RoHS regulations, this resistor is not only high-performing but also environmentally friendly. Trust in its quality for your next project in the realm of passives and through-hole resistors.