1879355-3

Heilind Number:AMP1879355-3
Manufacturer:TE Connectivity
Manufacturer Number:1879355-3
ECAD Model:
3D Model

Description:

RR03 5% 5K1 AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879355-3
Mount Type:Axial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads
Resistance:5.1 KΩ
Rated Voltage:750 V
Dimensions:15 x 5 mm
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Film
SKU:AMP1879355-3

Detailed Description

Enhance your electronic projects with the RR03 5% 5K1 AMMO resistor. With a power rating of 3W and a resistance of 5.1 KΩ, this axial leaded component ensures efficient performance. Its compact 15 x 5mm dimensions make it easy to integrate, while the tinned copper leads provide secure termination. Constructed with a metal film element, it offers reliable durability and a tolerance of 5%. Operating at a rated voltage of 750V, it's suitable for a wide range of applications. The ±300 ppm/°C temperature coefficient guarantees stable operation, and with RoHS compliance, it's environmentally friendly. Upgrade your setups with this high-quality through-hole resistor.