1879355-4

Heilind Number:AMP1879355-4
Manufacturer:TE Connectivity
Manufacturer Number:1879355-4
ECAD Model:
3D Model

Description:

RR03 5% 5K6 AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879355-4
Mount Type:Axial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads
Resistance:5.6 KΩ
Rated Voltage:750 V
Dimensions:15 x 5 mm
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Film
SKU:AMP1879355-4

Detailed Description

Enhance your electronic circuitry with the RR03 5% 5K6 AMMO Through Hole Resistor. Featuring a durable metal film element with a 5% tolerance, this resistor offers reliable performance in a compact 15 x 5 mm package. With a power rating of 3 W and a resistance of 5.6 KΩ, it is suitable for a wide range of applications. The axial leaded design with tinned copper leads ensures easy installation, while the high rated voltage of 750 V provides robust protection. With a temperature coefficient of ±300 ppm/°C and RoHS compliance, this resistor is both accurate and environmentally friendly. Perfect for use in industrial, automotive, and consumer electronics, it is a versatile component for your projects. Elevate your designs with the RR03 resistor.