1879355-5

Heilind Number:AMP1879355-5
Manufacturer:TE Connectivity
Manufacturer Number:1879355-5
ECAD Model:
3D Model

Description:

RR03 5% 6K2 AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879355-5
Mount Type:Axial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads
Resistance:6.2 KΩ
Rated Voltage:750 V
Dimensions:15 x 5 mm
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Film
SKU:AMP1879355-5

Detailed Description

Experience reliable performance with our RR03 5% 6K2 AMMO Through Hole Resistor. Designed for power ratings up to 3W and a rated voltage of 750V, this resistor offers a resistance of 6.2 KΩ with a tolerance of 5%. Its axial leaded termination type with tinned copper leads ensures easy installation. With dimensions of 15 x 5mm, this resistor features a metal film element for durability and stability. The ±300 ppm/°C temperature coefficient guarantees consistent performance in varying environments. Trust in the quality of our RoHS compliant Through Hole Resistor for your electronic applications.