1879355-6

Heilind Number:AMP1879355-6
Manufacturer:TE Connectivity
Manufacturer Number:1879355-6
ECAD Model:
3D Model

Description:

RR03 5% 6K8 AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879355-6
Mount Type:Axial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads
Resistance:6.8 KΩ
Rated Voltage:750 V
Dimensions:15 x 5 mm
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Film
SKU:AMP1879355-6

Detailed Description

Easily integrate the RR03 5% 6K8 AMMO into your electronic systems with its axial leaded design. This resistor, with a power rating of 3W and a resistance of 6.8 KΩ, is suitable for high-power applications, offering dependable performance. With tinned copper leads for secure termination, it ensures efficient connectivity. Operating at a rated voltage of 750V, it meets stringent industry standards for reliability. The compact dimensions of 15 x 5mm make it versatile for various circuit layouts. Crafted with a metal film element, it guarantees precision and stability, with a tight tolerance of 5%. With a temperature coefficient of ±300 ppm/°C, it maintains accuracy across operating conditions. Compliant with RoHS regulations, it's environmentally friendly, making it an ideal choice for sustainable electronics projects. Explore our range of Through Hole Resistors for quality passive components to meet your design needs.