1879355-7

Heilind Number:AMP1879355-7
Manufacturer:TE Connectivity
Manufacturer Number:1879355-7
ECAD Model:
3D Model

Description:

RR03 5% 7K5 AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879355-7
Mount Type:Axial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads
Resistance:7.5 KΩ
Rated Voltage:750 V
Dimensions:15 x 5 mm
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Film
SKU:AMP1879355-7

Detailed Description

Enhance your electronic circuitry with our RR03 5% 7K5 AMMO resistor. This axial leaded component boasts a robust power rating of 3 W and a resistance of 7.5 KΩ, making it ideal for high-performance applications. With a rated voltage of 750 V, it ensures reliable operation even in demanding environments. The metal film element offers precision and stability, with a tight tolerance of 5% and a low temperature coefficient of ±300 ppm/°C. Measuring 15 x 5 mm, it's compact yet powerful, and its tinned copper leads provide easy and secure installation. Trust in its quality and performance, essential for any through-hole resistor application. (I have omitted the SKU as requested)