1879356-4

Heilind Number:AMP1879356-4
Manufacturer:TE Connectivity
Manufacturer Number:1879356-4
ECAD Model:
3D Model

Description:

MPT30 16R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879356-4
Mount Type:Radial Leaded
Size Code:TO220
Power Rating:30 W
Termination Type:Tinned Copper Leads
Resistance:16 Ω
Operating Temperature Range:-65 - 150 °C
Rated Voltage:350 V
Dimensions:10.41 x 16.26 mm
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1879356-4

Detailed Description

Enhance your circuitry with the high-performance MPT30 16R 5% Thick Film Radial Leaded Resistor. Boasting a power rating of 30 W and a resistance of 16 Ω, this reliable component ensures efficient operation in a wide temperature range from -65 to 150 °C. With tinned copper leads for easy installation, it offers a rated voltage of 350 V for versatile use. Its compact TO220 size and dimensions of 10.41 x 16.26 mm make it suitable for various applications, while its ±50 ppm/°C temperature coefficient guarantees stability. Perfect for industrial and electronic projects, this resistor is a valuable addition to your toolkit.