1879356-6

Heilind Number:AMP1879356-6
Manufacturer:TE Connectivity
Manufacturer Number:1879356-6
ECAD Model:
3D Model

Description:

MPT30 470R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879356-6
Mount Type:Radial Leaded
Size Code:TO220
Power Rating:30 W
Termination Type:Tinned Copper Leads
Resistance:470 Ω
Operating Temperature Range:-65 - 150 °C
Rated Voltage:350 V
Dimensions:10.41 x 16.26 mm
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1879356-6

Detailed Description

Upgrade your circuit with the MPT30 470R 5% Radial Leaded Resistor, offering a power rating of 30 W for reliable performance. This TO220-sized component is designed with tinned copper leads for easy installation and a resistance value of 470 Ω. Operating in a wide temperature range from -65 to 150 °C, it ensures stability in various environments. With a rated voltage of 350 V, it guarantees efficient power management. The thick film element type, with a tolerance of 5%, delivers precise and consistent results. RoHS compliance ensures environmental responsibility. Ideal for use in various applications, this resistor is a valuable addition to your electronics projects.