1879356-7

Heilind Number:AMP1879356-7
Manufacturer:TE Connectivity
Manufacturer Number:1879356-7
ECAD Model:
3D Model

Description:

MPT30 100R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879356-7
Mount Type:Radial Leaded
Size Code:TO220
Power Rating:30 W
Termination Type:Tinned Copper Leads
Resistance:100 Ω
Operating Temperature Range:-65 - 150 °C
Rated Voltage:350 V
Dimensions:10.41 x 16.26 mm
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1879356-7

Detailed Description

Enhance your circuitry with the MPT30 100R 5% Radial Leaded Resistor. This high-quality component, with a power rating of 30W and a resistance of 100Ω, ensures reliable performance in a wide operating temperature range of -65 to 150°C. Its TO220 size and tinned copper leads make for easy installation, while the thick film element type guarantees durability. With a rated voltage of 350V and a tolerance of 5%, this resistor is ideal for various electronic applications. Plus, its ±50 ppm/°C temperature coefficient and RoHS compliance further attest to its quality and environmental responsibility. Upgrade your projects with this essential through-hole resistor.