1879356-8

Heilind Number:AMP1879356-8
Manufacturer:TE Connectivity
Manufacturer Number:1879356-8
ECAD Model:
3D Model

Description:

MPT30 47R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879356-8
Mount Type:Radial Leaded
Size Code:TO220
Power Rating:30 W
Termination Type:Tinned Copper Leads
Resistance:47 Ω
Operating Temperature Range:-65 - 150 °C
Rated Voltage:350 V
Dimensions:10.41 x 16.26 mm
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1879356-8

Detailed Description

Upgrade your electronic components with the MPT30 47R 5% Through Hole Resistor. This high-quality radial leaded resistor features a power rating of 30W and a resistance of 47 ohms, providing reliable performance in a variety of applications. With a rated voltage of 350V and an operating temperature range of -65 to 150°C, it ensures durability and stability even in harsh environments. The TO220 size code and tinned copper leads make for easy installation, while the thick film element type and ±50 ppm/°C temperature coefficient guarantee precision and accuracy. Trust in the MPT30 resistor for consistent and efficient circuit protection.