1879363-5

Heilind Number:AMP1879363-5
Manufacturer:TE Connectivity
Manufacturer Number:1879363-5
ECAD Model:
3D Model

Description:

THS75 6R8 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879363-5
Power Rating:75 W
Termination Type:Solder Lug
Resistance:6.8 Ω
Rated Voltage:1400 V DC
Dimensions:71 x 26 x 47.5 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1879363-5

Detailed Description

Upgrade your power systems with the THS75 6R8 5% Wirewound Power Resistor. Boasting a high power rating of 75W and a rated voltage of 1400V DC, this resistor is designed for robust performance in demanding applications. Its solder lug termination type ensures secure and reliable connectivity, while its compact dimensions of 71 x 26 x 47.5 mm make it ideal for chassis mounting. With a resistance value of 6.8 Ω and a tolerance of 5%, this resistor guarantees precision and stability in your circuit. RoHS compliant and featuring two terminations, it meets international standards for environmental sustainability and ease of installation. Elevate your power management with this essential component.