1879363-9

Heilind Number:AMP1879363-9
Manufacturer:TE Connectivity
Manufacturer Number:1879363-9
ECAD Model:
3D Model

Description:

THS75 47R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879363-9
Power Rating:75 W
Termination Type:Solder Lug
Resistance:47 Ω
Rated Voltage:1400 V DC
Dimensions:71 x 26 x 47.5 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1879363-9

Detailed Description

Experience reliable performance with the THS75 47R 5% Power Resistor, designed for high-power applications. With a power rating of 75W and a resistance of 47Ω, this wirewound resistor ensures efficient operation. Featuring solder lug termination and a 1400V DC rated voltage, it offers secure connectivity and robustness. Its compact dimensions of 71 x 26 x 47.5mm make it suitable for chassis mounting, ideal for various electronic setups. With RoHS compliance, this component prioritizes environmental responsibility. Trust in its quality for your power management needs.