1879373-3

Heilind Number:AMP1879373-3
Manufacturer:TE Connectivity
Manufacturer Number:1879373-3
ECAD Model:
3D Model

Description:

YR2 0.1% 649K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879373-3
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:649 KΩ
Rated Voltage:350 V
Dimensions:9.5 x 3.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1879373-3

Detailed Description

Achieve precision in your circuitry with our YR2 0.1% 649K axial leaded resistor, boasting a power rating of 0.5 W. With tinned copper leads for optimal conductivity, this resistor offers a resistance of 649 KΩ and a rated voltage of 350 V, making it suitable for a wide range of applications. Its thin film element type ensures reliable performance, while a tight tolerance of 0.1% and a low temperature coefficient of ±15 ppm/°C guarantee accuracy over time. Measuring 9.5 x 3.5 mm, it is compact yet durable, ideal for through hole mounting. Upgrade your circuit design with this high-quality component that promises longevity and efficiency. Note: This product is not RoHS compliant.