| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879377-2 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 1 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1879377-2 |
1879377-2
| Heilind Number: | AMP1879377-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879377-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRGH0805 5% 1R0 0.33W Power Resistor. Specially designed for surface mount applications, this component boasts a compact 0805 size and features a durable thick film element. With a low resistance of 1 Ω and a high rated voltage of 150 V, it offers reliable power dissipation. Perfect for various electronic devices, this resistor ensures stable operation with a tight tolerance of 5%. Its solder termination type and small dimensions make it easy to integrate into your design. Upgrade your projects with this high-quality Surface Mount Resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


