| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879377-3 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 1.1 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1879377-3 |
1879377-3
| Heilind Number: | AMP1879377-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879377-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH0805 5% 1R1 0.33W Power Resistor. Designed for efficient performance, this surface mount resistor boasts a compact 0805 size and a power rating of 0.33 W. With a low resistance of 1.1 Ω and a rated voltage of 150 V, it's ideal for a wide range of applications. The thick film element ensures reliability, while the solder termination type facilitates easy installation. RoHS compliant and meticulously crafted, this resistor guarantees quality and precision in every use. Elevate your circuit design with the CRGH0805.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


