| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879377-4 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 1.2 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1879377-4 |
1879377-4
| Heilind Number: | AMP1879377-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879377-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the efficiency of your circuit with our CRGH0805 5% Power Resistor. This compact 0805 size resistor packs a punch with a power rating of .33 W and a low resistance of 1.2 Ω, making it ideal for high-performance applications. With a rated voltage of 150 V, it ensures reliable operation even under stress. Its surface mount design and two solder terminations guarantee easy and secure installation. Crafted with thick film technology, it offers excellent durability and stability. Trust in this RoHS-compliant component for your power management needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


