| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879377-5 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 1.3 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1879377-5 |
1879377-5
| Heilind Number: | AMP1879377-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879377-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH0805 5% 1R3 0.33W Surface Mount Resistor. This high-quality power resistor, featuring a thick film element, offers a resistance of 1.3 Ω and a power rating of .33 W, making it ideal for various applications. With a rated voltage of 150 V and a tolerance of 5%, it ensures reliable performance. Its compact 0805 size and surface mount mounting style make it convenient to integrate into circuit boards. Trust in the durability and efficiency of this component for your design needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


