| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879377-6 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 1.5 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1879377-6 |
1879377-6
| Heilind Number: | AMP1879377-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879377-6 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the CRGH0805 5% 1R5 0.33W Power Resistor, a high-quality component designed for surface mount applications. Featuring a compact 0805 size and a power rating of 0.33 W, this resistor is perfect for use in various electronic circuits. With a resistance of 1.5 Ω and a rated voltage of 150 V, it offers reliable performance in demanding environments. The thick film element and solder termination ensure durability and easy installation. RoHS compliant and with a tolerance of 5%, it meets international standards for environmental responsibility. Trust the CRGH0805 for efficient power management in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


