1879377-7

Heilind Number:AMP1879377-7
Manufacturer:TE Connectivity
Manufacturer Number:1879377-7
ECAD Model:
3D Model

Description:

CRGH0805 5% 1R6 0.33W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879377-7
Size Code:0805
Power Rating:.33 W
Termination Type:Solder
Resistance:1.6 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP1879377-7

Detailed Description

Enhance your electronic projects with the CRGH0805 5% 1R6 0.33W Surface Mount Power Resistor. Boasting a compact 0805 size and a power rating of .33W, this resistor is designed for efficient performance in tight spaces. With a resistance of 1.6 Ω and a rated voltage of 150V, it ensures reliable operation in demanding applications. Featuring a surface mount mounting style and two terminations for easy installation, it is a convenient choice for circuit board assembly. The thick film element type and 5% tolerance guarantee precision and stability in signal processing. Upgrade your design with this high-quality component, perfect for a wide range of electronic devices.