| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879377-8 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 1.8 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1879377-8 |
1879377-8
| Heilind Number: | AMP1879377-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879377-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with our CRGH0805 5% power resistor, featuring a compact 0805 size and a robust .33 W power rating. With a low resistance of 1.8 Ω and a high rated voltage of 150 V, this surface mount resistor ensures reliable performance in a variety of applications. The thick film element and solder termination guarantee durability and stability, while the RoHS compliance underscores our commitment to environmental responsibility. Elevate your designs with this essential component, perfect for power management in modern electronic devices.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


