| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879377-9 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 2 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1879377-9 |
1879377-9
| Heilind Number: | AMP1879377-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879377-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with our CRGH0805 5% Thick Film Power Resistor. Designed for surface mount applications, this resistor boasts a power rating of 0.33W and a resistance of 2 Ω, making it suitable for a wide range of circuit designs. With a rated voltage of 150V, it ensures reliable performance even in high-power applications. The compact 0805 size and solder termination type make it easy to integrate into your PCB layout. RoHS compliance guarantees environmentally friendly manufacturing. Trust in the quality of our Surface Mount Resistors for efficient and durable electronic solutions.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


