1879378-2

Heilind Number:AMP1879378-2
Manufacturer:TE Connectivity
Manufacturer Number:1879378-2
ECAD Model:
3D Model

Description:

TLR 2512 3.0W R001 1% 50PPM 2K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879378-2
Size Code:2512
Power Rating:3 W
Termination Type:Solder
Resistance:.001 Ω
Mounting Style:Surface Mount
Dimensions:6.4 x 3.2 x .6 mm
Product:Surface Mount Resistors
Product Type:Low Ohmic Resistor
Element Type:Metal Strip
Tolerance:1%
Number of Terminations:2
SKU:AMP1879378-2

Detailed Description

Enhance circuit performance with our TLR 2512 3.0W resistor, boasting a low 1% tolerance and 50PPM temperature coefficient. Specially designed for surface mount applications, this compact 2512-sized resistor features a robust metal strip element for reliable conductivity. With a power rating of 3W and a resistance of .001Ω, it ensures precise current control in demanding electronic systems. RoHS compliant and solder terminated, it's a sustainable and easy-to-install solution for your project. Elevate your design with the exceptional efficiency and accuracy of our TLR 2512 resistor.