1879378-8

Heilind Number:AMP1879378-8
Manufacturer:TE Connectivity
Manufacturer Number:1879378-8
ECAD Model:
3D Model

Description:

TLR 2512 2.0W R00075 1% 50PPM 2K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879378-8
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:.00075 Ω
Mounting Style:Surface Mount
Dimensions:6.4 x 3.2 x .6 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Metal Strip
Tolerance:1%
Number of Terminations:2
SKU:AMP1879378-8

Detailed Description

Enhance your electronic circuit designs with the TLR 2512 2.0W current sensing resistor. With a power rating of 2W and a low resistance of .00075 Ω, this surface mount resistor is ideal for precise current measurement applications. Featuring a 1% tolerance and 50PPM temperature coefficient, it ensures reliable performance even in demanding environments. The compact 2512 package, measuring 6.4 x 3.2 x .6 mm, offers easy integration onto PCBs. Crafted with a metal strip element and solder termination, this resistor guarantees efficient and accurate current sensing. Suitable for a wide range of industrial and electronic applications, it is a valuable component for designers and engineers seeking high-performance solutions.