1879394-2

Heilind Number:AMP1879394-2
Manufacturer:TE Connectivity
Manufacturer Number:1879394-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF2512 100R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879394-2
Size Code:2512
Power Rating:.5 W
Termination Type:Solder
Resistance:100 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:6.3 x 3.1 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1879394-2

Detailed Description

Enhance precision in your electronic projects with the CPF2512 100Ω thin film resistor. This surface mount component offers a tolerance of 0.1% and a low temperature coefficient of 25PPM, ensuring reliable performance in a variety of applications. With a power rating of 0.5W and a rated voltage of 150V, it is suitable for demanding circuitry. The solder termination type and compact 2512 size make it easy to integrate onto PCBs. Trust in its high-quality construction for accurate and stable resistance values.