| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879394-3 |
| Size Code: | 2512 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 2.2 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.3 x 3.1 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879394-3 |
1879394-3
Specifications
Detailed Description
Enhance the precision of your electronic circuits with our CPF2512 2K2 resistor. Designed for reliable performance, this thin film resistor offers a resistance of 2.2 KΩ with a tolerance of .1%. Operating at a power rating of .5 W and a rated voltage of 150 V, it meets the demands of high-performance applications. Its compact 2512 size and surface mount termination make it easy to integrate onto PCBs. With a low temperature coefficient of 25PPM and two solder terminations, it ensures stable and accurate resistance values. Trust in the quality of our Surface Mount Resistors for your projects.

