1879394-5

Heilind Number:AMP1879394-5
Manufacturer:TE Connectivity
Manufacturer Number:1879394-5
Datasheet:Datasheet
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879394-5
SKU:AMP1879394-5

Detailed Description

Enhance circuit precision with our CPF2512 1M0 0.1% Thin Film Precision Resistor. This high-quality component boasts a resistance of 1 MΩ and a power rating of .5 W, ensuring reliable performance in various applications. With a tolerance of .1% and a low temperature coefficient of 25PPM, it guarantees accurate and stable operation. Specially designed for surface mount installation, it features two solder terminations for easy integration. Measuring just 6.3 x 3.1 x 0.55 mm, it offers space-saving efficiency without compromising on functionality. Rated for a maximum voltage of 150 V, it's ideal for demanding electronic systems. Trust in our Surface Mount Resistors for exceptional quality and performance.