1879417-1

Heilind Number:AMP1879417-1
Manufacturer:TE Connectivity
Manufacturer Number:1879417-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF0603 510K 0.1% 25PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879417-1
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:510 KΩ
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1879417-1

Detailed Description

Enhance precision in your electronic circuits with this CPF0603 510K resistor. Measuring at a compact 0603 size, it boasts a power rating of .063 W and features a thin film element for optimal performance. With a tolerance of .1% and resistance of 510 KΩ, it ensures accurate signal control. Suitable for surface mount applications, this resistor offers reliable solder termination and complies with RoHS standards. Elevate the quality of your designs with this essential component from our Surface Mount Resistors collection.