| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879417-3 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 620 KΩ |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879417-3 |
1879417-3
Specifications
Detailed Description
Enhance precision in your electronic projects with this CPF0603 chip resistor. Measuring at 0603 size, it offers a power rating of .063 W and features a thin film element type for optimal performance. With a resistance of 620 KΩ and a tolerance of .1%, this component guarantees accurate and reliable operation. Designed for surface mount installation, it has solder termination and complies with RoHS standards, making it an eco-friendly choice. The compact dimensions of 1.55 x .8 x .45 mm ensure versatility in application, while the low temperature coefficient of 25PPM/K allows for stable performance even in varying environments. Trust in the quality of this surface mount resistor for your electronic assembly needs.

