| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity CPF0603B680KE |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 680 KΩ |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879417-4 |
CPF0603B680KE
Specifications
Detailed Description
Enhance the precision of your electronic designs with our CPF0603 680K 0.1% 25PPM 5K RL resistor. This thin film surface mount resistor boasts a resistance of 680 KΩ and a power rating of .063 W, ensuring reliable performance in a compact 0603 package. With a tolerance of .1% and RoHS compliance, it meets stringent quality standards for your peace of mind. Ideal for various applications, this resistor is the perfect choice for demanding electronics projects. Upgrade your designs with the unparalleled accuracy and stability of our Surface Mount Resistors.

