1879417-5

Heilind Number:AMP1879417-5
Manufacturer:TE Connectivity
Manufacturer Number:1879417-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF0603 750K 0.1% 25PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879417-5
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:750 KΩ
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1879417-5

Detailed Description

Enhance circuit performance with our CPF0603 precision resistor, offering a resistance of 750 KΩ with a tolerance of 0.1%. This surface mount component boasts a compact 0603 size, perfect for space-constrained applications. Featuring thin film technology, it guarantees high precision and stability, with a low power rating of .063 W. Operating at a maximum temperature coefficient of 25PPM, it ensures reliable performance even in demanding environments. Compliant with RoHS regulations, this resistor is a sustainable choice for your electronic designs. With solder termination and surface mount mounting style, it's easy to integrate into your PCB layout. Trust in the quality and accuracy of our Surface Mount Resistors for your next project.