| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879438-1 |
| Size Code: | 0805 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 1.6 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879438-1 |
1879438-1
Specifications
Detailed Description
Enhance your electronic projects with the CPF0805 1K6 0.1% Precision Resistor, meticulously crafted for accuracy and performance. This thin film resistor offers a resistance of 1.6 KΩ with a tolerance of 0.1%, ensuring reliable operation in demanding applications. Its compact 0805 size and surface mount termination make it easy to integrate onto PCBs, while the low power rating of 0.1 W and high rated voltage of 100 V provide versatility in circuit design. With a temperature coefficient of 15PPM and dimensions of 2 x 1.25 x .55 mm, this resistor guarantees stable and precise performance in a variety of environments. Trust in its quality for your next design endeavor.

