| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879438-2 |
| Size Code: | 0805 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 8.2 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879438-2 |
1879438-2
Specifications
Detailed Description
Enhance your precision electronic projects with this CPF0805 thin film resistor. Featuring a resistance of 8.2 KΩ with a tolerance of 0.1%, it ensures accurate performance. The surface mount design and solder termination make for easy integration, while its compact 0805 size fits seamlessly into your circuitry. With a power rating of 0.1 W and a rated voltage of 100 V, it offers reliable operation. RoHS compliance further guarantees its environmental sustainability. Elevate your resistor applications with this high-quality component.

