1879438-3

Heilind Number:AMP1879438-3
Manufacturer:TE Connectivity
Manufacturer Number:1879438-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF0805 16K 0.1% 15PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879438-3
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:16 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1879438-3

Detailed Description

Enhance your electronic projects with the CPF0805 16K precision resistor. This high-quality component boasts a resistance of 16 KΩ with a tight tolerance of 0.1% and low temperature coefficient of 15PPM. Its thin film element ensures reliable performance, while the surface mount termination type allows for easy installation. Operating at a rated voltage of 100 V with a power rating of 0.1 W, this resistor is suitable for a wide range of applications. RoHS compliant and compact in size (2 x 1.25 x .55 mm), it's a versatile choice for demanding circuit designs. Upgrade your setup with the CPF0805 for consistent and accurate performance.