1879441-3

Heilind Number:AMP1879441-3
Manufacturer:TE Connectivity
Manufacturer Number:1879441-3
ECAD Model:
3D Model

Description:

TE 50W 1R5 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879441-3
Power Rating:50 W
Termination Type:Solder Lug
Resistance:1.5 Ω
Dimensions:146 x 28 x 61 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1879441-3

Detailed Description

Enhance your electronic projects with this high-performance TE power resistor, boasting a robust power rating of 50W. Designed for optimal durability and efficiency, it features a wirewound element and a low resistance of 1.5Ω with a tight tolerance of 5%. The solder lug termination ensures easy installation, while its spacious dimensions of 146 x 28 x 61 mm make it ideal for chassis mounting. This RoHS-compliant resistor is a reliable choice for a wide range of applications, delivering consistent and precise performance every time.