1879441-4

Heilind Number:AMP1879441-4
Manufacturer:TE Connectivity
Manufacturer Number:1879441-4
ECAD Model:
3D Model

Description:

TE 50W 1R8 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879441-4
Power Rating:50 W
Termination Type:Solder Lug
Resistance:1.8 Ω
Dimensions:146 x 28 x 61 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1879441-4

Detailed Description

Energize your circuits with the TE 50W 1R8 5% Bracket Power Resistor, a high-performance component designed for reliable power distribution. With a power rating of 50W and a low resistance of 1.8 ohms, this wirewound resistor ensures efficient energy transfer, while its solder lug termination type guarantees secure connectivity. Measuring at 146 x 28 x 61 mm, it's perfect for chassis mounting in various electronic applications. Rest assured of its quality and environmental compliance, as it is RoHS certified. Elevate your projects with this essential component for optimal performance.