1879441-6

Heilind Number:AMP1879441-6
Manufacturer:TE Connectivity
Manufacturer Number:1879441-6
ECAD Model:
3D Model

Description:

TE 50W 2R7 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879441-6
Power Rating:50 W
Termination Type:Solder Lug
Resistance:2.7 Ω
Dimensions:146 x 28 x 61 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1879441-6

Detailed Description

Enhance your electronic setups with this high-performance power resistor, designed for optimal energy management. With a power rating of 50 W and a resistance of 2.7 Ω, it provides reliable performance in a compact form factor measuring 146 x 28 x 61 mm. Featuring solder lug terminations for easy installation, this wirewound element ensures durability and precision, meeting RoHS compliance standards for environmental responsibility. Perfect for chassis mounting, it's an essential component for maintaining efficient circuitry in various applications. Upgrade your systems with the ultimate in power regulation technology.