1879441-8

Heilind Number:AMP1879441-8
Manufacturer:TE Connectivity
Manufacturer Number:1879441-8
ECAD Model:
3D Model

Description:

TE 50W 3R9 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879441-8
Power Rating:50 W
Termination Type:Solder Lug
Resistance:3.9 Ω
Dimensions:146 x 28 x 61 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1879441-8

Detailed Description

Enhance your power systems with this robust 50W wirewound resistor, designed for reliable performance in demanding environments. With a resistance of 3.9 Ω and a tolerance of 5%, it ensures precise and stable operation. Featuring solder lug termination and a sturdy chassis mount design, installation is a breeze. Measuring 146 x 28 x 61 mm, this resistor is compact yet powerful, making it ideal for a wide range of applications. Rest assured, it is RoHS compliant, meeting stringent environmental standards. Upgrade your power circuitry with this high-quality component, supplied by a trusted manufacturer in the industry.