1879442-2

Heilind Number:AMP1879442-2
Manufacturer:TE Connectivity
Manufacturer Number:1879442-2
ECAD Model:
3D Model

Description:

TE 60W 1R2 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879442-2
Power Rating:60 W
Termination Type:Solder Lug
Resistance:1.2 Ω
Dimensions:146 x 28 x 61 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1879442-2

Detailed Description

Elevate your power system with this robust TE 60W 1R2 5% Bracket Power Resistor. Designed for optimal performance, this wirewound element boasts a low resistance of 1.2 Ω, ensuring efficient power handling. With solder lug terminations for easy installation, it's perfect for chassis mounting. RoHS compliant and meticulously crafted for quality, this resistor is a reliable choice for various applications in the industrial and electronic sectors. Upgrade your setup with this essential component for enhanced power management.